MAX3096CSE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 2 шт. —
810 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Электроэлемент
IC, RECEIV, QUAD RS422/RS485, 16SOIC; Device Type:Receiver; IC Interface Type:RS422, RS485; No. of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:0В°C; Operating Temperature Max:70В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3096; SVHC:No SVHC (15-Jan-2018); Base Number:3096; No. of Drivers:4Drivers; Operating Temperature Range:0В°C to +70В°C; Supply Voltage Range:4.75V to 5.25V
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Drivers, Receivers, Transceivers |
Number of Drivers/Receivers | 0/4 |
Other Names | MAX3096CSE+T |
Package / Case | 16-SOIC |
Packaging | Tape & Reel(TR) |
Protocol | RS422, RS485 |
Standard Package | 2.5 |
Type | Receiver |
Voltage - Supply | 3 V ~ 3.6 V |
Brand: | Maxim Integrated |
Data Rate: | 10 Mb/s |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Receiver |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 0 Driver |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 3.5 mA |
Operating Supply Voltage: | 3.3 V |
Package/Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Part # Aliases: | MAX3096 |
Pd - Power Dissipation: | 696 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Receivers |
Series: | MAX3096 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Вес, г | 4.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем