MAX4310ESA+
1 600 руб.
от 2 шт. —
1 470 руб.
Добавить в корзину 1 шт.
на сумму 1 600 руб.
Описание
Электроэлемент
AMP, VIDEO& MUX, H-SPEED, L-POWER; Multiplexer Configuration:2:1; Bandwidth:280MHz; Supply Voltage Min:4V; Supply Voltage Max:10.5V; TV / Video Case Style:SOIC; No. of Pins:8Pins; Cross Talk:-95dB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifier Type:Video; No. of Amplifiers:1Amplifiers; Termination Type:Surface Mount Device
Технические параметры
-3db Bandwidth | 280MHz |
Applications | 2 |
Category | Integrated Circuits(ICs) |
Current - Output / Channel | 95mA |
Current - Supply | 6.1mA |
Family | Linear-Amplifiers-Video Amps and Modules |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 460 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (±) | 4 V ~ 10.5 V, ±2 V ~ 5.25 V |
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем