MAX4533CAP+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 320 руб.
от 2 шт. —
5 090 руб.
от 3 шт. —
4 930 руб.
Добавить в корзину 1 шт.
на сумму 5 320 руб.
Описание
Электроэлемент
ANALOGUE SWITCH, QUAD, SSOP-20; No. of Channels:4Channels; Analogue Switch Type:SPDT; On State Resistance Max:390ohm; Supply Voltage Range:9V to 36V, ± 4.5V to ± 18V; Analogue Switch Case:SSOP; No. of Pins:20Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPDT |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 175 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 20-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 66 |
Supplier Device Package | 20-SSOP |
Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 18 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 4 x SPDT |
Factory Pack Quantity: | 66 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 150 ns |
On Resistance - Max: | 175 Ohms |
On Time - Max: | 250 ns |
Package/Case: | SSOP-20 |
Packaging: | Tube |
Part # Aliases: | MAX4533 |
Pd - Power Dissipation: | 842 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 600 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 9 V |
Switch Continuous Current: | 30 mA |
Техническая документация
Datasheet
pdf, 230 КБ
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем