MAX774CSA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 280 руб.
от 2 шт. —
2 110 руб.
от 5 шт. —
2 000 руб.
Добавить в корзину 1 шт.
на сумму 2 280 руб.
Описание
Электроэлемент
IC, SWITCHING REG DC-DC, SOIC8, 774; Supply Voltage Min:3V; Supply Voltage Max:16.5V; No. of Outputs:1 Output; Duty Cycle (%):-; Controller IC Case Style:SOIC; No. of Pins:8Pins; Switching Frequency:300kHz; Topology:Inverting; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:774; Frequency:300kHz; IC Temperature Range:Commercial; Logic Function Number:774; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +70°C; Output Current:250mA; Output Current Max:1A; Output Voltage:-5V; Power Supply IC Type:Switching regulator; Primary Input Voltage:5V; Voltage Regulator Type:Inverting
Технические параметры
Boost | No |
Buck | No |
Category | Integrated Circuits(ICs) |
Cuk | No |
Divider | No |
Doubler | No |
Duty Cycle | 85% |
Family | PMIC-Voltage Regulators-DC DC Switching Controllers |
Flyback | No |
Frequency - Max | 300kHz |
Inverting | Yes |
Isolated | No |
Number of Outputs | 1 |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
PWM Type | Controller |
Standard Package | 100 |
Voltage - Supply | 3 V ~ 16.5 V |
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Input Voltage: | 3 V to 16 V |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | -5 V |
Package/Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Part # Aliases: | MAX774 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Series: | MAX774 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 300 kHz |
Type: | Inverting |
Efficiency | 82(Typ.)% |
Input Power Range | 5W |
Input Voltage | 3 → 16.5V dc |
Maximum Input Current | 100µA |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |
Mounting Type | Surface Mount |
Output Current | 125mA |
Output Voltage | -4.8 →-5.2V dc |
Power Rating | 5W |
Power Signal Conversion Type | DC-DC |
Rated Output Power | 5W |
Switching Frequency Range | 300kHz |
Width | 4mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары