AD5666ARUZ-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 390 руб.
Добавить в корзину 1 шт.
на сумму 7 390 руб.
Описание
Электроэлемент
Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP
Технические параметры
Brand | Analog Devices |
Development Kit | EVAL-AD5666EBZ |
Factory Pack Quantity | 96 |
Interface Type | Serial, SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Number of Converters | 4 Converter |
Package / Case | TSSOP-14 |
Packaging | Tube |
Pd - Power Dissipation | 12.5 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Reference Type | External, Internal |
Resolution | 16 bit |
RoHS | Details |
Sampling Rate | 95 kS/s |
Series | AD5666 |
Settling Time | 6 us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Architecture | String DAC |
Base Product Number | AD5666 -> |
Data Interface | SPI, DSP |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±32 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 4 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-TSSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5666EBZ |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-32 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 12.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 16 bit |
Sampling Rate: | 95 kS/s |
Series: | AD5666 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Automotive | No |
Conversion Rate | 95ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | ±32LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 12.5 |
Maximum Settling Time (us) | 10 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Output Polarity | Unipolar |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External|Internal |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем