AD7713ANZ

AD7713ANZ
Изображения служат только для ознакомления,
см. техническую документацию
5 050 руб.
от 2 шт.4 830 руб.
Добавить в корзину 1 шт. на сумму 5 050 руб.
Номенклатурный номер: 8002982870
Бренд: Analog Devices

Описание

Электроэлемент
Dual Channel Single ADC Delta-Sigma 3.9ksps 24-bit Serial 24-Pin PDIP N Tube

Технические параметры

Architecture Sigma-Delta
Brand Analog Devices
Factory Pack Quantity 15
Gain Error +/-0.0004%FSR
Height 3.3 mm
INL - Integral Nonlinearity +/-0.0015%FSR
Input Type Differential/Single-Ended
Input Voltage 2.5 V/10 V, +/-2.5 V
Interface Type Serial, 3-Wire, 4-Wire
Length 31.75 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of ADC Inputs 1 Input/2 Input
Number of Channels 3 Channel
Number of Converters 1 Converter
Operating Supply Voltage 5 V
Package / Case PDIP-24
Packaging Tube
Pd - Power Dissipation 5.5 mW
Power Consumption 3.5 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Resolution 24 bit
RoHS Details
Sample and Hold Yes
Sampling Rate 205 S/s
Series AD7713
SNR - Signal to Noise Ratio 131 dB
Type S/H ADC
Width 6.35 mm
Analog Supply Voltage: 5 V to 10 V
Architecture: Sigma-Delta
Brand: Analog Devices
Digital Supply Voltage: 5 V
Factory Pack Quantity: Factory Pack Quantity: 15
Gain Error: +/-0.0004%FSR
INL - Integral Nonlinearity: +/-0.0015%FSR
Input Type: Differential/Single-Ended
Input Voltage: 2.5 V/10 V, +/-2.5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Inputs: 1 Input/2 Input
Number of Channels: 3 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: PDIP-24
Packaging: Tube
Pd - Power Dissipation: 5.5 mW
Power Consumption: 3.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 24 bit
Sample and Hold: Yes
Sampling Rate: 205 S/s
Series: AD7713
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 292 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем