AD7785BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 180 руб.
Добавить в корзину 1 шт.
на сумму 4 180 руб.
Описание
Электроэлемент
Triple Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP Tube
Технические параметры
Architecture | Sigma-Delta |
Category | Integrated Circuits(ICs) |
Configuration | MUX-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Differential |
Number of A/D Converters | 1 |
Number of Bits | 20 |
Number of Inputs | 3 |
Online Catalog | 20 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 470 |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.7 V ~ 5.25 V |
Voltage - Supply, Digital | 2.7 V ~ 5.25 V |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7785EBZ |
Digital Supply Voltage: | 2.7 V to 5.25 V |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Gain Error: | +/-10 uV |
INL - Integral Nonlinearity: | +/-15 ppm |
Input Type: | Differential |
Input Voltage: | +/-2.5 V |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 3 Input |
Number of Channels: | 3 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.25 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 20 bit |
Sample and Hold: | No |
Sampling Rate: | 470 S/s |
Series: | AD7785 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.01mV(Typ) |
Input Signal Type | Differential |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | ±15ppm of FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 20 |
Number of ADCs | 1 |
Number of Input Channels | 3 |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 20bit |
Sample and Hold | No |
Sampling Rate | 470sps |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем