AD7866ARUZ

AD7866ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
6 480 руб.
от 2 шт.6 210 руб.
Добавить в корзину 1 шт. на сумму 6 480 руб.
Посмотреть аналоги2
Номенклатурный номер: 8002982873
Бренд: Analog Devices

Описание

Электроэлемент
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO20

Технические параметры

Architecture SAR
Brand Analog Devices
Development Kit EVAL-CN0341-SDPZ
DNL - Differential Nonlinearity -0.95 LSB/1.25 LSB
Factory Pack Quantity 75
Gain Error +/-2.5 LSB
Height 1.05 mm(Max)
INL - Integral Nonlinearity +/-1.5 LSB
Input Type Single-Ended
Input Voltage 2.5 V/5 V
Interface Type Serial, SPI
Length 6.5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 4 Input
Number of Channels 4 Channel
Number of Converters 2 Converter
Operating Supply Voltage 5 V
Package / Case TSSOP-20
Packaging Tube
Pd - Power Dissipation 24 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Resolution 12 bit
RoHS Details
Sample and Hold Yes
Sampling Rate 1 MS/s
Series AD7866
SNR - Signal to Noise Ratio 68 dB
Type S/H ADC
Width 4.4 mm
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-CN0341-SDPZ
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: -0.95 LSB/1.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 75
Gain Error: +/-2.5 LSB
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V/5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 4 Input
Number of Channels: 4 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 5 V
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 24 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7866
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC

Техническая документация

AD7866
pdf, 579 КБ
Datasheet
pdf, 393 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем