ADCMP551BRQZ

Фото 1/3 ADCMP551BRQZ
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 2 шт.1 370 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8002982939
Бренд: Analog Devices

Описание

Электроэлемент
ADCMP551 - Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package

Технические параметры

Category Integrated Circuits(ICs)
CMRR, PSRR (Typ) 76dB CMRR, 75dB PSRR
Current - Input Bias (Max) 28µA @ 3.3V
Current - Output (Typ) 55mA @ 3.3V
Current - Quiescent (Max) 17mA
Family Linear-Comparators
Hysteresis ±0.5mV
Mounting Type Surface Mount
Number of Elements 2
Online Catalog Comparators-1 element
Operating Temperature -40°C ~ 85°C
Output Type Complementary, Differential, LVPECL, Open-Emitter, PECL
Package / Case 16-SSOP(0.154", 3.90mm Width)
Packaging Tube
Propagation Delay (Max) 0.625ns
Standard Package 98
Supplier Device Package 16-QSOP
Type with Latch
Voltage - Input Offset (Max) 10mV @ 3.3V
Voltage - Supply, Single/Dual (±) 3.14 V ~ 5.25 V
Base Product Number ADCMP551 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage - Supply, Single/Dual (В±) 3.14V ~ 5.25V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type High Speed Comparator
Maximum Input Bias Current (uA) 28(Min)3.3V
Maximum Input Offset Voltage (mV) 10 3.3V
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 0.625(Typ)
Maximum Single Supply Voltage (V) 5.25
Maximum Supply Current (mA) 17 3.3V
Maximum Test Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3.135
Minimum Test Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 2
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single
PPAP No
Process Technology XFCB
Rail to Rail No
Standard Package Name SOP
Supplier Package QSOP
Supplier Temperature Grade Industrial
Typical CMRR (dB) 76
Typical Output Current (mA) 55 3.3V
Typical PSRR (dB) 75
Typical Single Supply Voltage (V) 3.3
Typical Voltage Gain (dB) 60
Typical Voltage Gain Range (dB) 40 to 70
Время Реакции 500пс
Диапазон Напряжения Питания 3.135В до 5.25В
Количество Выводов 16вывод(-ов)
Количество Компараторов 1 Компаратор
Максимальная Рабочая Температура 85 C
Минимальная Рабочая Температура -40 C
Стиль Корпуса Компаратора QSOP
Тип Выхода Микросхемы PECL, Complementary
Тип Компаратора Высокоскоростной
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 76 dB
Comparator Type: General Purpose
Development Kit: EVAL-ADCMP551BRQZ
Factory Pack Quantity: Factory Pack Quantity: 98
Ib - Input Bias Current: 5 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.3 V
Output Current per Channel: 55 mA
Output Type: PECL
Package / Case: QSOP-16
Packaging: Tube
Pd - Power Dissipation: 130 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 500 ps
PSRR - Power Supply Rejection Ratio: 75 dB
Response Time: 500 ps
Series: ADCMP551
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.135 V
Type: High Speed Comparator
Voltage Gain dB: 60 dB
Vos - Input Offset Voltage: 10 mV

Техническая документация

Datasheet
pdf, 233 КБ
Datasheet ADCMP551BRQZ
pdf, 198 КБ
Datasheet ADCMP551BRQZ
pdf, 215 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем