ADG413BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 640 руб.
от 2 шт. —
2 460 руб.
Добавить в корзину 1 шт.
на сумму 2 640 руб.
Описание
Электроэлемент
Analog Switch Quad Single Pole Single Throw ±15 Volt 12 Volt 16-Pin TSSOP
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC/NO |
Current - Supply | 100pA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 80 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data AcquisitionSwitch Fundamentals |
Series | LC?MOS |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 12V, ±15V |
Voltage Supply Source | Single, Dual Supply |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 80@10.8V |
Maximum On Resistance Range (Ohm) | 80 to 100 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 450 |
Maximum Single Supply Voltage (V) | 13.2 |
Maximum Supply Current (mA) | ±0.001@±16.5V |
Maximum Turn-Off Time (ns) | 100(Typ)@±15V |
Maximum Turn-On Time (ns) | 175(Typ)@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.0000001@±16.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем