ADT7301ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 2 шт. —
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Описание
Электроэлемент
:+150°C; Sensor Case Style:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADT7301ARMZ
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Thermal Management |
Output Type | Digital |
Package / Case | 8-MSOP |
Packaging | Tape & Reel(TR) |
Sensing Temperature | -40°C ~ 150°C |
Standard Package | 1 |
Voltage - Supply | 2.7 V ~ 5.25 V |
Accuracy | ±1 C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(4-Wire, SPI) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1.41(Typ) |
Maximum Supply Current (uA) | 400 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resolution (bit) | 13 |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Typical Operating Supply Voltage (V) | 3.3|5 |
Accuracy: | +/-1 C |
Brand: | Analog Devices |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2.2 uA |
Output Type: | Digital |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 13 bit |
Series: | ADT7301 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Temperature Sensor |
Вес, г | 0.076 |