ADUM5201CRWZ

ADUM5201CRWZ
Изображения служат только для ознакомления,
см. техническую документацию
4 080 руб.
Добавить в корзину 1 шт. на сумму 4 080 руб.
Номенклатурный номер: 8002983034
Бренд: Analog Devices

Описание

Электроэлемент
Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)

Технические параметры

Brand Analog Devices
Data Rate 25 Mb/s
Factory Pack Quantity 47
Isolation Type Magnetic Coupling
Isolation Voltage 2.5 kVrms
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Output Current 100 mA
Package / Case SOIC-16
Packaging Tube
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 60 ns
RoHS Details
Series ADUM5201
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type General Purpose
Brand: Analog Devices
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 38 mA
Output Current: 100 mA
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 60 ns
Series: ADUM5201
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: General Purpose

Техническая документация

Datasheet
pdf, 700 КБ
Документация
pdf, 479 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»