MUX08FSZ

MUX08FSZ
Изображения служат только для ознакомления,
см. техническую документацию
7 810 руб.
от 2 шт.7 520 руб.
Добавить в корзину 1 шт. на сумму 7 810 руб.
Номенклатурный номер: 8002983041
Бренд: Analog Devices

Описание

Электроэлемент
; Analogue Multiplexer Case:Nsoic; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MUX08FSZ

Технические параметры

Category Integrated Circuits(ICs)
Circuit 1x8
Current - Supply 6mA
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Multiplexer
Mounting Type Surface Mount
Online Catalog Multiplexer/Demultiplexer
On-State Resistance 400 Ohm
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC(0.154", 3.90mm Width)
Packaging Tube
Standard Package 48
Supplier Device Package 16-SOIC
Base Product Number MUX08 ->
Channel Capacitance (CS(off), CD(off)) 2.5pF, 7pF
Channel-to-Channel Matching (ΔRon) 21Ohm
Crosstalk -70dB @ 500kHz
Current - Leakage (IS(off)) (Max) 1nA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 300Ohm
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Switch Time (Ton, Toff) (Max) 2Вµs, 400ns
Brand: Analog Devices
Configuration: 1x8:1
Factory Pack Quantity: Factory Pack Quantity: 48
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-15 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
On Resistance - Max: 400 Ohms
Package / Case: SOIC-16
Packaging: Tube
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: MUX08
Subcategory: Switch ICs
Вес, г 0.67

Техническая документация

Datasheet
pdf, 522 КБ
Datasheet
pdf, 3368 КБ
Документация
pdf, 3497 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем