LT1121ACS8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 430 руб.
от 2 шт. —
2 260 руб.
от 5 шт. —
2 140 руб.
от 10 шт. —
2 061.25 руб.
Добавить в корзину 1 шт.
на сумму 2 430 руб.
Описание
Электроэлемент
LDO Voltage Regulators Micropower Low Dropout Regulators with Shutdown
Технические параметры
Automotive | No |
Junction to Ambient | 70??C/W |
Line Regulation | 10mV |
Load Regulation | -25mV |
Maximum Dropout Voltage @ Current - (V) | 0.55@150mAI0.45@100mAI0.35@50mAI0.16@1mA |
Maximum Input Voltage - (V) | 36 |
Maximum Output Current - (A) | 0.15 |
Military | No |
Minimum Input Voltage - (V) | 4.17 |
Operating Temperature - (??C) | 0~125 |
Output Type | Adjustable |
Output Voltage - (V) | 3.75 to 30 |
Packaging | Tape and Reel |
Pin Count | 8 |
Reference Voltage - (V) | 3.75 |
Special Features | Reverse Current ProtectionIReverse Battery ProtectionIShutdownIThermal Protection |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Dropout Voltage @ Current - (V) | 0.13@1mAI0.42@150mAI0.3@50mAI0.37@100mA |
Typical Quiescent Current - (mA) | 0.03 |
Base Product Number | LT1121 -> |
Control Features | Enable |
Current - Output | 150mA |
Current - Quiescent (Iq) | 50ВµA |
Current - Supply (Max) | 14mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | 0В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protection Features | Over Temperature, Reverse Polarity |
PSRR | 58dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/42190 |
Supplier Device Package | 8-SOIC |
Voltage - Input (Max) | 30V |
Voltage - Output (Max) | 30V |
Voltage - Output (Min/Fixed) | 3.75V |
Voltage Dropout (Max) | 0.7V @ 150mA |
Brand: | Analog Devices |
Dropout Voltage - Max: | 0.7 V |
Dropout Voltage: | 400 mV |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Ib - Input Bias Current: | 150 nA |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4.17 V |
Line Regulation: | 1.5 mV |
Load Regulation: | -12 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 30 uA |
Output Current: | 150 mA |
Output Type: | Adjustable |
Output Voltage: | 3.75 V to 30 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 58 dB |
Quiescent Current: | 30 uA |
Series: | LT1121 |
Subcategory: | PMIC-Power Management ICs |
Type: | Micropower Low Dropout Regulator |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем