LT1965IDD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 960 руб.
от 2 шт. —
1 820 руб.
Добавить в корзину 1 шт.
на сумму 1 960 руб.
Описание
Электроэлемент
75dB@(120Hz) 1.1A Adjustable 1.2V~19.5V posItIve 20V DFN-8(3x3) LInear Voltage Regulators (LDO)
Технические параметры
Automotive | Yes |
Junction to Ambient | 65??C/W |
Junction to Case | 3??C/W |
Line Regulation | 8mV |
Load Regulation | 8mV |
Maximum Dropout Voltage @ Current - (V) | 0.08@1mAI0.175@100mAI0.36@1100mAI0.25@500mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 1.1 |
Military | No |
Minimum Input Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 1.2 to 19.5 |
Packaging | Tube |
Pin Count | 8 |
Reference Voltage - (V) | 1.2 |
Special Features | Reverse Current ProtectionIThermal ProtectionICurrent LimitIReverse Battery Protection |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Dropout Voltage @ Current - (V) | 0.12@100mAI0.21@500mAI0.31@1100mAI0.055@1mA |
Typical Quiescent Current - (mA) | 0.5 |
Brand: | Analog Devices |
Dropout Voltage - Max: | 360 mV |
Dropout Voltage: | 310 mV |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Ib - Input Bias Current: | 1.3 uA |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 1.8 V |
Line Regulation: | 3 mV |
Load Regulation: | 4.25 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 500 uA |
Output Current: | 1.1 A |
Output Type: | Adjustable |
Output Voltage Range: | 1.2 V to 19.5 V |
Output Voltage: | 1.2 V to 19.5 V |
Package / Case: | DFN-8 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 75 dB |
Quiescent Current: | 500 uA |
Reference Voltage: | 1.2 V |
Series: | LT1965 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Dropout Linear Regulator |
Вес, г | 0.046 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары