4N25SM

4N25SM
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.118 руб.
от 50 шт.98.63 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8002983376

Описание

Электроэлемент
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1 Channel; Optocoupler Case Style:Surface Mount DIP; No. of Pins:6Pins; Forward Current If Max:60mA; Isolation Voltage:7.5kV; CTR Min:20%; Collector Emitter Voltage V(br)ceo:30V; Product Range:-; SVHC:No SVHC (27-Jun-2018); Approval Bodies:UL; Current Transfer Ratio Min:20%; Input Current:10mA; No. of Channels:1Channels; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Optocoupler Output Type:Phototransistor; Output Voltage:30V

Технические параметры

Current Transfer Ratio 20(%)
Forward Current 60(mA)
Forward Voltage 1.5(V)
Input Type DC
Isolation Voltage 4170(V)
Maximum Forward Current 60(mA)
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -40C to 100C
Operating Temperature Classification Industrial
Output Device Transistor With Base
Output Type DC
Package Type PDIP SMD
Packaging Rail/Tube
Pin Count 6
Power Dissipation 0.27(W)
Rad Hardened No
Reverse Breakdown Voltage 6(V)
Standard UL
Brand: onsemi/Fairchild
Collector-Emitter Breakdown Voltage: 100 V
Configuration: 1 Channel
Current Transfer Ratio - Min: 20%
Current Transfer Ratio: 20%
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 60 mA
Isolation Voltage: 4170 Vrms
Manufacturer: onsemi
Maximum Collector Emitter Saturation Voltage: 500 mV
Maximum Collector Emitter Voltage: 30 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: PDIP-6 Gull Wing
Packaging: Bulk
Part # Aliases: 4N25SM_NL
Pd - Power Dissipation: 270 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Series: 4N25M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»