ADUM5202ARWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 900 руб.
от 2 шт. —
3 700 руб.
Добавить в корзину 1 шт.
на сумму 3 900 руб.
Описание
Электроэлемент
Dual-Channel Isolators with Integrated DC-to-DC Converter(0/2 channel directionality)
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 1Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 0/2 |
Isolated Power | Yes |
Mfg Application Notes | Renewable Energy-Solar PV Solutions |
Number of Channels | 2 |
Online Catalog | ADuM5200, 01, 02 Series |
Operating Temperature | -40°C ~ 105°C |
Other Drawings | ADUM5200 Series DualADUM5202 Series |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns |
Pulse Width Distortion (Max) | 40ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | IsoPower®, iCoupler® |
Standard Package | 47 |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV Requirements |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3.3V, 5V |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 0/2 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Skew (ns) | 50 |
Maximum Propagation Delay Time (tPHL) (ns) | 100 |
Maximum Propagation Delay Time (tPLH) (ns) | 100 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Brand: | Analog Devices |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 7 mA |
Output Current: | 100 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 60 ns |
Series: | ADUM5202 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Вес, г | 2.103 |