MCP79411-I/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 2 шт. —
640 руб.
от 5 шт. —
557 руб.
от 10 шт. —
518.75 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Электроэлемент
RTC, 1KBIT/64B, I2C, MSOP-8, Date Format:Day, Date, Month, Year, Clock Format:HH:MM:SS, Clock IC Type:Alarm RTC, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock IC Case Style:MSOP, No. of Pins:8Pins, IC Interface Type:I2C, , RoHS Compliant: Yes
Технические параметры
Base Part Number | MCP79411 |
Current - Timekeeping (Max) | 1.2ВµA @ 3.3V |
Date Format | YY-MM-DD-dd |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Unique ID |
Interface | IВІC, 2-Wire Serial |
Manufacturer | Microchip Technology |
Memory Size | 64B, 1Kb |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Part Status | Active |
Series | - |
Supplier Device Package | 8-MSOP |
Time Format | HH |
Type | Clock/Calendar |
Voltage - Supply | 1.8V ~ 5.5V |
Voltage - Supply, Battery | 1.3V ~ 5.5V |
Automotive | Yes |
Bus Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Clock/Calendar/Alarm/Battery Backup |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
User RAM (byte) | 64 |
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 uA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
RTC Memory Size: | 64 B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Functions | Calendar |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Package Type | MSOP |
User RAM | 64B |
Width | 3mm |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 781 КБ
Datasheet
pdf, 1078 КБ
Datasheet
pdf, 416 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1414 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем