24FC1025-I/SM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 2 шт. —
910 руб.
от 3 шт. —
847 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Электроэлемент
SERIAL EEPROM, 1MBIT, 1MHZ, SOIJ-8, IC Interface Type:I2C, Memory Size:1Mbit, EEPROM Memory Configuration:128K x 8bit, Clock Frequency:1MHz, Memory Case Style:SOIJ, No. of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V , RoHS Compliant: Yes
Технические параметры
Access Time | 400 ns |
Brand | Microchip Technology |
Data Retention | 200 Years |
Factory Pack Quantity | 90 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 1 MHz |
Maximum Operating Current | 5 mA |
Maximum Operating Temperature | +85 C |
Memory Size | 1 Mbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2.5 V to 5.5 V |
Organization | 128 k x 8 |
Package / Case | SOIC-8 |
Packaging | Tube |
Product Category | EEPROM |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIJ |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 400ns |
Minimum Operating Supply Voltage | 1.8 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128 |
Organisation | 128x8 bit |
Package Type | SOIJ |
Programming Voltage | 1.8 → 5.5V |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем