24LC256-I/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 2 шт. —
480 руб.
от 10 шт. —
420 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Электроэлемент
SERIAL EEPROM, 256KBIT, 400KHZ, MSOP-8, IC Interface Type:I2C, Memory Size:256Kbit, EEPROM Memory Configuration:32K x 8bit, Clock Frequency:400kHz, Memory Case Style:MSOP, No. of Pins:8Pins, Supply Voltage Min:2.5V, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Access Time | 5 ms |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 100 |
Height | 0.85 mm |
Interface Type | Serial, 2-Wire, I2C |
Length | 3 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 256 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Organization | 32 k x 8 |
Package / Case | MSOP-8 |
Packaging | Bulk |
Product Category | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
RoHS | Details |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.004938 oz |
Width | 3 mm |
Base Product Number | 24LC256 -> |
Clock Frequency | 400kHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Format | EEPROM |
Memory Interface | IВІC |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Technology | EEPROM |
Voltage - Supply | 2.5V ~ 5.5V |
Write Cycle Time - Word, Page | 5ms |
Automotive | No |
Chip Density (bit) | 256K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 2.5 V |
Number of Bits per Word | 8bit |
Number of Words | 32k |
Organisation | 32K x 8 bit |
Package Type | MSOP |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем