MCP2515-I/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 2 шт. —
660 руб.
от 5 шт. —
585 руб.
от 10 шт. —
546.25 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Электроэлемент
CONTROLLER, CAN, SPI, PDIP18, 2515; IC Interface Type:SPI; No. of TX Buffers:3; No. of RX Buffers:2; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:DIP; No. of Pins:18Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:2515; Communication Function:CAN Controller; Control Interface:CAN, SPI; Data Rate Max:1Mbps; IC Function:CAN Controller with SPI Interface; No. of Filters:6; No. of I/O's:2I/O's; No. of Interrupts:1; No. of Masks:2; Operating Temperature Range:-40В°C to +85В°C; Supply Current:10mA; Supply Voltage Range:2.7V to 5.5V; Termination Type:Through Hole
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 10 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 18 |
Power Down Mode | StandbyISleep |
Standard Package Name | DIP |
Standard Supported | CAN 2.0B |
Supplier Package | PDIP |
Brand: | Microchip Technology |
Data Rate: | 1 Mb/s |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Receivers: | 2 Receiver |
Number of Transceivers: | 1 |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Series: | MCP2515 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Speed CAN Controller |
IC Type | CAN Controller IC |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Supply Current | 10 mA |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Transceivers | 1 |
Package Type | PDIP |
Width | 6.35mm |
Вес, г | 2.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем