TC7660SEOA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
DC-DC CHARGE PUMP, INVERTING, SOIC-8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, DC / DC Converter IC Case:SOIC, No. of Pins:8Pins, Output Current:20mA, Fixed Output Voltage Nom.:-, Topology:Inverting , RoHS Compliant: Yes
Технические параметры
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 20mA |
Maximum Switching Frequency | 45 kHz |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Voltage | -1.5 →-12 V |
Package Type | SOIC |
Pin Count | 8 |
Regulator Type | Charge Pump |
Width | 3.99mm |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Inverting, Step Up |
Input Voltage, Max: | 12 V |
Input Voltage, Min: | 6.12 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 20 mA |
Output Voltage: | -1.5 V to-12 V, 3 V to 24 V |
Package / Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 20 uA |
Series: | TC7660 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 10 kHz |
Topology: | Boost, Inverting |
Type: | Charge Pump |
Automotive | No |
Efficiency - (%) | 98(Typ) |
Maximum Operating Supply Voltage - (V) | 12 |
Maximum Power Dissipation - (mW) | 470 |
Maximum Supply Current - (mA) | 0.16 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.5 |
Operating Temperature - (??C) | -40~85 |
Output Voltage - (V) | 3 to 24I-12 to-1.5 |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Switching Frequency - (kHz) | 45(Typ) |