MAX1139EEE+, АЦП, низкой мощности, 10 бит, 94.4 Квыборок/с, Дифференциальный, Несимметричный, I2C, Однополярный

MAX1139EEE+, АЦП, низкой мощности, 10 бит, 94.4 Квыборок/с, Дифференциальный, Несимметричный, I2C, Однополярный
Изображения служат только для ознакомления,
см. техническую документацию
3 350 руб.
от 10 шт.2 980 руб.
от 25 шт.2 710 руб.
Добавить в корзину 1 шт. на сумму 3 350 руб.
Номенклатурный номер: 8491004561
Артикул: MAX1139EEE+
Бренд: Analog Devices

Описание

ADC, 12-CH, SAR, 10BIT, 94.4KSPS, QSOP16; Resolution (Bits):10bit; Sampling Rate:94.4kSPS; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; ADC / DAC Case Style:QSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Quad 8-Bit Flash ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Analog Supply Voltage 3 V
Architecture SAR
Brand Maxim Integrated
Digital Supply Voltage 3 V
DNL - Differential Nonlinearity 1 LSB
Factory Pack Quantity 100
Features Internal FIFO with Channel-Scan Mode, Low Power, Sortware-Configurable Unipolar/Bipolar
FPBW - Full Power Bandwidth 3 MHz
Height 1.55 mm(Max)
INL - Integral Nonlinearity 1 LSB
Input Type Differential/Single-Ended
Interface Type Serial, 2-Wire, I2C
Length 4.98 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 6 Channel/12 Channel
Number of Converters 1 Converter
Operating Supply Voltage 2.7 V to 3.6 V
Package / Case QSOP-16
Packaging Tube
Part # Aliases MAX1139
Pd - Power Dissipation 666.7 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Reference Voltage 1 V to 3.6 V
Resolution 10 bit
RoHS Details
Sampling Rate 94.4 kS/s
Series MAX1139
SFDR - Spurious Free Dynamic Range 70 dB
SINAD - Signal to Noise and Distortion Ratio 60 dB
SNR - Signal to Noise Ratio 60 dB
THD - Total Harmonic Distortion -70 dB
Type Multiplexed S/H ADC
Unit Weight 0.010159 oz
Width 3.99 mm(Max)
Analogue Supply Voltage: 3 V
Architecture: SAR
Brand: Analog Devices/Maxim Integrated
Digital Supply Voltage: 3 V
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: 100
Features: Internal FIFO with Channel-Scan Mode, Low Power, Sortware-Configurable Unipolar/Bipolar
FPBW - Full Power Bandwidth: 3 MHz
INL - Integral Nonlinearity: 1 LSB
Input Type: Differential/Single-Ended
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 6 Channel/12 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 3.6 V
Package/Case: QSOP-16
Packaging: Tube
Part # Aliases: MAX1139
Pd - Power Dissipation: 666.7 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1 V to 3.6 V
Resolution: 10 bit
Sampling Rate: 94.4 kS/s
SFDR - Spurious Free Dynamic Range: 70 dB
SINAD - Signal to Noise and Distortion Ratio: 60 dB
SNR - Signal to Noise Ratio: 60 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: -70 dB
Type: Multiplexed S/H ADC
Resolution (Bits) 10bit; Sampling Rate
Вес, г 0.09

Техническая документация

Datasheet
pdf, 314 КБ
Datasheet
pdf, 310 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем