MAX1241BCSA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 320 руб.
от 2 шт. —
5 090 руб.
от 5 шт. —
4 900 руб.
от 10 шт. —
4 667.85 руб.
Добавить в корзину 1 шт.
на сумму 5 320 руб.
Описание
Электроэлемент
Analog to Digital Converters - ADC +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | MICROWIRE&, QSPI&, Serial, SPI& |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Inputs and Type | 1 Single-Ended, Unipolar |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Power Dissipation (Max) | 471mW |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sampling Rate (Per Second) | 73k |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage Supply Source | Single Supply |
Architecture | SAR |
Brand | Maxim Integrated |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 100 |
Height | 1.5 mm(Max) |
INL - Integral Nonlinearity | +/-1 LSB |
Input Type | Single-Ended |
Interface Type | Serial, 3-Wire, SPI |
Length | 5 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Voltage | 2.7 V to 5.25 V |
Part # Aliases | MAX1241B |
Pd - Power Dissipation | 471 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 73 kS/s |
Series | MAX1241B |
Unit Weight | 0.01787 oz |
Width | 4 mm(Max) |
Architecture: | SAR |
Brand: | Analog Devices/Maxim Integrated |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.25 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX1241B |
Pd - Power Dissipation: | 471 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 73 kS/s |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.5066 |
Техническая документация
Datasheet
pdf, 206 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары