MAX3077EESA+

MAX3077EESA+
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 2 шт.1 200 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8002984653
Бренд: Analog Devices

Описание

Электроэлемент
IC, RS485/422 TRANSCEIVER, 8SOIC; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3077E; SVHC:No SVHC (15-Jan-2018); Data Rate:16Mbps; Operating Temperature Range:-40°C to +85°C; Supply Current:0.8mA; Supply Voltage Range:2.97V to 3.63V; Termination Type:Surface Mount Device

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Protocol RS422, RS485
Standard Package 100
Supplier Device Package 8-SOIC
Type Transceiver
Voltage - Supply 3 V ~ 3.6 V
Brand: Analog Devices/Maxim Integrated
Data Rate: 16 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 100
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3.3 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX3077E
Pd - Power Dissipation: 727 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 717 КБ
Datasheet
pdf, 2331 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем