MIC2025-1YM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
380 руб.
от 5 шт. —
305 руб.
от 10 шт. —
278.46 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
POWER LOAD SWITCH, 5.5V, SOIC-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500mA, On State Resistance:0.09ohm, Distribution Switch Case Style:SOIC, No. of Pins:8Pins, Thermal Protection:Yes, On / Enable , RoHS Compliant: Yes
Технические параметры
Current Limit | 0.7 A |
Family | MIC2025 |
Input Voltage Range | 2.7 to 5.5 V |
Lead Free | Yes |
Mounting | Surface Mount |
Number of Switches | 1 |
Operating Temperature | -40 to 85 °C |
Screening Level | Industrial |
Type | USB Power Distribution Switch |
Maximum Operating Current | 0.85A |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Switch Topology | High Side |
Power Switch Type | USB Power |
Switch On Resistance | 160mΩ |
Automotive | No |
Current Limit (A) | 0.7 |
ECCN (US) | EAR99 |
Enable Logic | Active High |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0.5 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Output Voltage Range (V) | 6(Max) |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supply Current (mA) | 0.00075 |
Switch On Resistance (mOhm) | 100 |
Typical Fall Time (us) | 50 |
Typical Rise Time (us) | 2300 |
Typical Turn-Off Delay Time (us) | 50 |
Typical Turn-On Delay Time (us) | 2500 |
Typical UVLO Threshold (V) | 2.5 |
Active logical level | high |
Case | SO8 |
Kind of integrated circuit | high-side |
Kind of output | MOSFET |
Kind of package | tube |
Manufacturer | MICROCHIP TECHNOLOGY |
Number of channels | 1 |
On-state resistance | 140mΩ |
Output current | 0.7A |
Type of integrated circuit | power switch |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем