MIC5020YM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 2 шт. —
1 120 руб.
от 5 шт. —
1 020 руб.
от 9 шт. —
975 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Электроэлемент
IC, DRIVER, MOSFET, LOW SIDE, Driver Configuration:Low Side, Peak Output Current:-, Supply Voltage Min:11V, Supply Voltage Max:50V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Delay:400ns, Output Delay:900ns, Operating , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Input Logic Compatibility | TTL |
Maximum Fall Time - (ns) | 1500 |
Maximum Operating Frequency - (kHz) | 150(Typ) |
Maximum Operating Supply Voltage - (V) | 50 |
Maximum Rise Time - (ns) | 1500 |
Military | No |
Minimum Operating Supply Voltage - (V) | 11 |
Number of Drivers | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | SOIC N |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Fall Time (ns) | 1500 |
Maximum Operating Frequency (kHz) | 150(Typ) |
Maximum Operating Supply Voltage (V) | 50 |
Maximum Operating Temperature (°C) | 85 |
Maximum Rise Time (ns) | 1500 |
Maximum Supply Current (mA) | 25 |
Maximum Turn-Off Delay Time (ns) | 1500 |
Maximum Turn-On Delay Time (ns) | 800 |
Minimum Operating Supply Voltage (V) | 11 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 0.002 |
PPAP | No |
Standard Package Name | SO |
Type | IGBT|MOSFET |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Fall Time: | 500 ns |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 900 ns |
Maximum Turn-On Delay Time: | 400 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 11 V to 50 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 700 ns |
Series: | MIC5020 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 50 V |
Supply Voltage - Min: | 11 V |
Technology: | Si |
Type: | Low-Side |
Logic Type | TTL |
Mounting Type | Surface Mount |
Package Type | SOIC |
Polarity | Non-Inverting |
Supply Voltage | 50V |
Topology | Low Side |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 187 КБ
Datasheet
pdf, 186 КБ
Datasheet MIC5020YM-TR
pdf, 184 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем