LT1963AEQ-2.5

LT1963AEQ-2.5
Изображения служат только для ознакомления,
см. техническую документацию
2 240 руб.
от 2 шт.2 070 руб.
Добавить в корзину 1 шт. на сумму 2 240 руб.
Номенклатурный номер: 8002984854
Бренд: Analog Devices

Описание

Электроэлемент
LT1963A - 1.5A, Low Noise, Fast Transient Response LDO Regulators

Технические параметры

Automotive Yes
Junction to Ambient 30??C/W
Line Regulation 10mV
Load Regulation 15mV
Maximum Dropout Voltage @ Current - (V) 0.06@1mAI0.27@500mAI0.45@1.5AI0.17@100mA
Maximum Input Voltage - (V) 20
Maximum Output Current - (A) 1.5
Military No
Minimum Input Voltage - (V) 1.9
Operating Temperature - (??C) -40~125
Output Type Fixed
Output Voltage - (V) 2.5
Packaging Tube
Pin Count 6
Special Features Current LimitIReverse Battery ProtectionIReverse Current ProtectionIThermal Protection
Standard Package Name TO-263
Supplier Package DDPAK
Typical Dropout Voltage @ Current - (V) 0.02@1mAI0.1@100mAI0.19@500mAI0.34@1.5A
Typical Quiescent Current - (mA) 1
Brand: Analog Devices
Dropout Voltage - Max: 450 mV
Dropout Voltage: 340 mV
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage, Max: 20 V
Input Voltage, Min: 2.1 V
Line Regulation: 3 mV
Load Regulation: 2.5 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 1.5 A
Output Type: Fixed
Output Voltage: 2.5 V
Package / Case: DDPAK-5
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 63 dB
Quiescent Current: 1 mA
Series: LT1963A
Subcategory: PMIC-Power Management ICs
Type: Fast Transient Response LDO Regulator
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем