1SX74-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 110 руб.
от 2 шт. —
10 740 руб.
от 3 шт. —
10 260 руб.
Добавить в корзину 1 шт.
на сумму 11 110 руб.
Описание
Электроэлемент
MICRO SWITCHв„ў Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 250 Vac, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, Additional Overtravel, Single Turret Solder Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Технические параметры
Actuator Type | Round(Pin Plunger) |
Category | Switches |
Circuit | SPDT |
Current Rating | 7A(AC/DC) |
Differential Travel | 0.005"(0.12mm) |
Family | Snap Action, Limit Switches |
Mounting Type | Chassis Mount |
Online Catalog | MICRO SWITCH™ SX Series |
Operating Force, Torque | 141.7gf |
Operating Position | 0.320"(8.13mm) |
Operating Temperature | -55°C ~ 125°C |
Other Names | 1SX74-T-ND1SX74T480-4107 |
Overtravel | 0.010"(0.25mm) |
Packaging | Bulk |
Pretravel | 0.020"(0.5mm) |
Product Training Modules | Electromechanical Switch Technology |
Release Force | 28gf |
Series | SX |
Standard Package | 30 |
Switch Function | On-Mom |
Termination Style | Solder Turret |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 28V |
Actuator Style | Pin Plunger |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 7@250VAC |
Maximum Movement Differential (mm) | 0.13 |
Maximum Operating Temperature (°C) | 121 |
Minimum Operating Temperature (°C) | -53 |
Mounting | Screw Mount |
Operating Force (N) | 1.39 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Switch Configuration | N.O./N.C. |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 33 КБ