24C02C-E/MS

24C02C-E/MS
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.350 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8002985138

Описание

Электроэлемент
IC: EEPROM memory; I2C; 256x8bit; 4.5?5.5V; 100kHz; MSOP8; serial

Технические параметры

Access Time 1 ms
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 100
Height 0.85 mm
Interface Type Serial, 2-Wire, I2C
Length 3 mm
Manufacturer Microchip
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +125 C
Memory Size 2 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 3 mA
Operating Supply Voltage 4.5 V, 5.5 V
Organization 256x8
Package / Case MSOP-8
Packaging Bulk
Product Category EEPROM
Programming Voltage 4.5 V to 5.5 V
RoHS Details
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.004938 oz
Width 3 mm
Access Time: 3.5 us
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Memory Size: 2 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V, 5.5 V
Organization: 256x8
Package / Case: MSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 4.5 V to 5.5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 973 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем