MCP121T-270E/TT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
310 руб.
от 5 шт. —
248 руб.
от 10 шт. —
224.28 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
IC, SUPERVISOR, 2.63V, LOW, SOT-23B; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23B; No. of Pi
Технические параметры
Manual Reset | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Monitored Supervisor Voltage | 2.63(V) |
Monitored Voltage 1 (Typ) | 2.63(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Voltage Supervisors | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 3 |
Power Fail Detection | No |
Programmable | Yes |
Rad Hardened | No |
Reset Threshold Voltage (Max) | 2.67(V) |
Reset Threshold Voltage (Min) | 2.591(V) |
Supply Current | 0.02(mA) |
Watchdog Timer | No |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 20 uA |
Output Current: | 10 mA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.67 V |
Package/Case: | SOT-23-3 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 120 ms |
Series: | MCP121 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.63 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.591 V |
Watchdog Timers: | No Watchdog |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Reset Active Time (ms) | 120(Typ) |
Maximum Reset Threshold Voltage (V) | 2.67 |
Maximum Supply Current (uA) | 20 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.591 |
Monitored Voltage (V) | 2.63 |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 2.63 |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем