MCP6541RT-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
163 руб.
от 23 шт. —
148.68 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
GENERAL PURPOSE COMPARATOR, SINGLE, 5-SOT-23, Comparator Type:Sub-Microamp, No. of Comparators:1, Response Time:4 s, Supply Voltage Range:1.6V to 5.5V, Comparator Case Style:SOT-23, No. of Pins:5Pins, IC Output Type:Push Pull , RoHS Compliant: Yes
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 7(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Push-Pull |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.6(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Technology | CMOS |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 70 dB |
Factory Pack Quantity | 3000 |
Ib - Input Bias Current | 1 pA |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Voltage | 3 V, 5 V |
Package / Case | SOT-23-5 |
Product | Analog Comparators |
Product Category | Analog Comparators |
Product Type | Analog Comparators |
PSRR - Power Supply Rejection Ratio | 80 dB |
Series | MCP6541 |
Shutdown | No Shutdown |
Subcategory | Amplifier ICs |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.6 V |
Type | Comparator |
Vos - Input Offset Voltage | 7 mV |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 600 nA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current per Channel: | 30 mA |
Output Type: | CMOS, TTL |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Response Time: | 4 us |
Series: | MCP6541 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Technology: | CMOS |
Type: | Comparator |
Vos - Input Offset Voltage: | 7 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем