PESD3V3L5UY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
44 руб.
от 81 шт. —
27.72 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Альтернативные предложения4
Описание
Электроэлемент
DIODE, TVS, SOT-363; Clamping Voltage Vc Max:20V; Diode Case Style:SOT-363; No. of Pins:6Pins; Operating Voltage:3.3V; Power Dissipation Pd:-; Product Range:PESD3 Series; Automotive Qualification Standard:-; SVHC:No SVHC
Технические параметры
Capacitance Value | 28 |
Clamping Voltage | 12 |
Configuration | QUINT COMMON ANODE |
Direction Type | Uni-Directional |
Leakage Current | 0.3 |
Mounting Style | Surface Mount |
Number of Elements | 5 |
Operating Temperature Max Deg. C | 150C |
Operating Temperature Min Deg. C | -65C |
Package / Case | TSSOP |
Packaging | Tape and Reel |
Pin Count | 6 |
Product Depth (mm) | 1.35(mm) |
Product Height (mm) | 1(mm) |
Product Length (mm) | 2.2(mm) |
Rad Hardened | No |
Suppressor Type | TVS |
Working Voltage | 3.3 |
Applications | General Purpose |
Base Product Number | PESD3V3 -> |
Capacitance @ Frequency | 22pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | 2.5A (8/20Вµs) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Power - Peak Pulse | 25W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 6-TSSOP |
Type | Zener |
Unidirectional Channels | 5 |
Voltage - Breakdown (Min) | 5.3V |
Voltage - Clamping (Max) @ Ipp | 12V |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) |
кол-во в упаковке | 3000 |
Diode Configuration | Common Anode |
ESD Protection | Yes |
Maximum Clamping Voltage | 12V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 2.5A |
Maximum Reverse Leakage Current | 300nA |
Maximum Reverse Stand-off Voltage | 3.3V |
Minimum Breakdown Voltage | 5.3V |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 5 |
Package Type | UMT |
Peak Pulse Power Dissipation | 25W |
Test Current | 1mA |
Width | 1.35mm |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Похожие товары