AD8506ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
780 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
, 1.8V To 5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Analog Devices AD8506ARMZ
Технические параметры
Common Mode Rejection Ratio | 90(dB) |
Dual Supply Voltage (Max) | ±2.5(V) |
Dual Supply Voltage (Min) | ±0.9(V) |
Input Bias Current | 0.01(nA) |
Input Offset Voltage | 2.5(mV) |
Maximum Input Offset Current | 0.000005@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 100(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 0.013(V/us) |
Supply Current | 0.04@5V(mA) |
Technology | CMOS |
Unity Gain Bandwidth Product | 0.095 |
Voltage Gain in dB | 120(dB) |
Amplifier Type: | Micropower Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 95 kHz |
Ib - Input Bias Current: | 10 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-900 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 110 dB |
Series: | AD8506 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V, +/-2.5 V |
Supply Voltage - Min: | 1.8 V, +/-900 mV |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 2.5 mV |
Вес, г | 0.42 |
Техническая документация
Datasheet
pdf, 742 КБ
Datasheet AD8506ARMZ
pdf, 704 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары