ADM1491EBRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Электроэлемент
Analog Devices ADM1491EBRMZ, Line Transceiver, TIA/EIA-422-B, TIA/EIA-485-A, 5 V, 10-Pin MSOP
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 2 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Drivers per Line | 1@RS-422I32@RS-485 |
Number of Receivers | 1 |
Number of Receivers per Line | 10@RS-422I32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 10 |
Power Supply Type | Single |
Receiver Communication Type | RS-485IRS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | MSOP |
Transmitter Signal Type | Differential |
Brand: | Analog Devices |
Data Rate: | 16 Mb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 10 at RS-422, 32 at RS-485 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.2 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Multi Protocol |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | ADM1491E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Вес, г | 0.025 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары