MIC29301-5.0WU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 030 руб.
от 2 шт. —
1 890 руб.
от 5 шт. —
1 770 руб.
от 10 шт. —
1 703.75 руб.
Добавить в корзину 1 шт.
на сумму 2 030 руб.
Описание
Электроэлемент
LDO VOLT REG, 3A, 5V, TO-263-5; Output Type:Fixed; Input Voltage Min:2.25V; Input Voltage Max:26V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Voltage Vdo:370mV; LDO Regulator Case Style:TO-263; No. of Pins:5Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:5V 3A LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Output Voltage Nom.:5V
Технические параметры
Dropout Voltage@Current (Max) | 0.175@100mA/0.6@3A |
Dropout Voltage@Current (Typ) | 0.08@100mA/0.25@1.5A |
Input Voltage | 26(V) |
Input Voltage (Max) | 26 V |
Input Voltage (Min) | 2.5(V) |
Line Regulation | 0.5% |
Load Regulation | 1% |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 3000(mA) |
Output Type | Fixed |
Output Voltage | 5(V) |
Output Voltage Accuracy | �1% |
Package Type | TO-263 |
Packaging | Rail/Tube |
Pin Count | 5+Tab |
Polarity | Positive |
Polarity Type | Positive |
Quiescent Current | 35000(uA) |
Quiescent Current (Max) | 35 mA |
Rad Hardened | No |
Regulator Output Type | Fixed |
Topology | LDO |
Type | LDO |
Voltage Regulator Type | Linear |
Brand: | Microchip Technology |
Dropout Voltage - Max: | 600 mV |
Dropout Voltage: | 370 mV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 26 V |
Input Voltage, Min: | 2.3 V |
Line Regulation: | 0.06% |
Load Regulation: | 0.2% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 3 A |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package/Case: | TO-263-5 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Series: | MIC29301 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 1% |
Accuracy (%) | ±1 |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Case | 2°C/W |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.175@100mA|0.6@3A |
Maximum Input Voltage (V) | 26 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 3 |
Maximum Quiescent Current (mA) | 35 |
Minimum Input Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Output Voltage (V) | 5 |
Part Status | Active |
PCB changed | 5 |
PPAP | Unknown |
Process Technology | CMOS |
Standard Package Name | TO-263 |
Supplier Package | TO-263 |
Tab | Tab |
Вес, г | 2.246 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем