MCP1702T-5002E/MB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 2 шт. —
360 руб.
от 5 шт. —
287 руб.
от 10 шт. —
260.82 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Электроэлемент
LDO VOLTAGE REGULATOR, 250mA, 1.2-5.5V, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:13.2V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250mA , RoHS Compliant: Yes
Технические параметры
Accuracy - (%) | ??2 |
Automotive | Yes |
Junction to Ambient | 153.3??C/W(Typ) |
Junction to Case | 100??C/W(Typ) |
Line Regulation | 0.1%/V(Typ) |
Load Regulation | 1%(Typ) |
Maximum Dropout Voltage @ Current - (V) | 0.65@250mA |
Maximum Input Voltage - (V) | 13.2 |
Maximum Output Current - (A) | 0.25(Min) |
Maximum Quiescent Current - (mA) | 0.005 |
Military | No |
Minimum Input Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 5 |
Packaging | Tape and Reel |
Pin Count | 4 |
Special Features | Thermal Shutdown ProtectionICurrent LimitIShort Circuit Protection |
Supplier Package | SOT-89 |
Typical Dropout Voltage @ Current - (V) | 0.33@250mA |
Typical Quiescent Current - (mA) | 0.002 |
Accuracy | ±2% |
Maximum Input Voltage | 13.2 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 250mA |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Voltage | 5 V |
Package Type | SOT-89 |
Polarity | Positive |
Quiescent Current | 5µA |
Regulator Type | Low Dropout Voltage |
Width | 2.6mm |
Accuracy (%) | ±2 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Dropout Voltage @ Current (V) | 0.65@250mA |
Maximum Input Voltage (V) | 13.2 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.25(Min) |
Maximum Quiescent Current (mA) | 0.005 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 5 |
Part Status | Active |
PCB changed | 3 |
PPAP | Yes |
Supplier Temperature Grade | Extended |
Tab | Tab |
Type | LDO |
Brand: | Microchip Technology |
Dropout Voltage - Max: | 650 mV at 250 mA |
Dropout Voltage: | 330 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 2 uA |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 2.7 V |
Line Regulation: | 0.1%/V |
Load Regulation: | 1% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 250 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOT-89-3 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 5 uA |
Series: | MCP1702 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 0.4% |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 427 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 476 КБ
Документация
pdf, 431 КБ
Документация
pdf, 436 КБ
Световые индикаторы Daier
pdf, 1153 КБ