ADN4662BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 2 шт. —
410 руб.
от 5 шт. —
333 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Посмотреть аналоги6
Описание
Электроэлемент
ANALOG DEVICES ADN4662BRZ LVDS Driver, Differential, 9 mA, -40 C, 85 C, 3 V
Технические параметры
Data Rate | 400 kbps |
Diff. Input Low Threshold Volt | -0.1(MIN)(mV) |
Differential Input High Threshold Voltage | 0.1(MAX)(mV) |
Dual Supply Voltage (Max) | Not Required V |
Dual Supply Voltage (Min) | Not Required V |
Dual Supply Voltage (Typ) | Not Required V |
Input Type | LVDS |
Interface Circuit Standard 1 | EIA/TIA-644 |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Drivers | 0 |
Number of Receivers | 1 |
Number of Transceivers | Not Required |
Number of Transmitters | Not Required |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Receiver |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Propagation Delay Time | 2.5(ns) |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 3.6 V |
Single Supply Voltage (Min) | 3 V |
Single Supply Voltage (Typ) | 3.3 V |
Supply Current | 9 mA |
Transmission Data Rate | 50(MBps) |
Transmitter Signal Type | Not Required |
EU RoHS | Compliant |
ECCN (US) | 5A991.b.4 |
Part Status | Active |
HTS | 8542.39.00.01 |
Function | Receiver |
Number of Elements per Chip | 1 |
Transmission Data Rate (Mbps) | 400 |
Maximum Propagation Delay Time (ns) | 2.5 |
Minimum Operating Frequency (MHz) | 200 |
Maximum Operating Frequency (MHz) | 250(Typ) |
Input Signal Type | LVDS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.1 |
Differential Input High Threshold Voltage (V) | 0.1 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Base Product Number | ADN4662 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 0/1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | LVDS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Receiver |
Voltage - Supply | 3V ~ 3.6V |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Type: | LVDS |
Input Voltage, Max: | 100 mV |
Input Voltage, Min: | -100 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 5.4 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 2.5 ns |
Series: | ADN4662 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | CMOS, LVTTL |
IC Type | Line Receiver IC |
Техническая документация
Datasheet
pdf, 219 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 229 КБ
Datasheet ADN4662BRZ
pdf, 213 КБ
Документация
pdf, 319 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары