MAX14770EESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 540 руб.
от 2 шт. —
2 360 руб.
Добавить в корзину 1 шт.
на сумму 2 540 руб.
Описание
Электроэлемент
RS-485 TRANSCEIVER, 20MBPS, NSOIC-8; Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX14770E; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | Multiprotocol |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 20 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 35 kV |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX14770E |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 15 ns |
Series: | MAX14770E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары