ATMEGA64A-AN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 690 руб.
от 2 шт. —
2 490 руб.
Добавить в корзину 1 шт.
на сумму 2 690 руб.
Описание
Электроэлемент
MCU 8-Bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP - Bulk (Alt: ATMEGA64A-AN)
Технические параметры
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 2 kB |
Data RAM Type | EEPROM |
Factory Pack Quantity | 90 |
Interface Type | I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of I/Os | 53 I/O |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TQFP-64 |
Packaging | Tray |
Part # Aliases | ATMEGA64A-AN |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 64A |
Tradename | ATMEGA |
Unit Weight | 0.01272 oz |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
PWM | 8 |
RAM Size | 4KB |
Real Time Clock | Yes |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5|3.3 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 23756 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары