MCP65R41T-1202E/CHY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
241 руб.
от 10 шт. —
216.72 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
Описание Микросхема компаратор, 4мкс, 1,8-5,5В, SOT23-6
Технические параметры
RoHS Compliant | Yes |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 10@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 8000 |
Maximum Quiescent Current (mA) | 0.004@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical CMRR (dB) | 70 |
Typical Output Current (mA) | 50(Max) |
Typical PSRR (dB) | 80 |
Brand: | Microchip Technology |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | 50 mA |
Ib - Input Bias Current: | 1 pA |
Low Level Output Current: | 50 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.5 uA |
Output Current per Channel: | 50 mA |
Output Type: | Push-Pull |
Package / Case: | SOT-23-6 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Qualification: | AEC-Q100 |
Response Time: | 4 us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 10 mV |
Вес, г | 0.039 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем