PIC16F1517-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
от 2 шт. —
770 руб.
от 4 шт. —
754 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TQFP-44, Controller Family/Series:PIC16F151x, CPU Speed:20MHz, Program Memory Size:14KB, RAM Memory Size:512Byte, No. of Pins:44Pins, MCU Case Style:TQFP, No. of I/O's:36I/O's, Packaging:Each, RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 512 B |
Data RAM Type | SRAM |
Factory Pack Quantity | 160 |
Interface Type | I2C, SPI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 28 |
Number of I/Os | 36 I/O |
Operating Supply Voltage | 2.3 V to 5.5 V |
Package / Case | TQFP-44 |
Packaging | Tray |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 28 Channel |
Number of I/Os: | 36 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F151x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | PIC |
ADCs | 28x10 bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 44 |
Pulse Width Modulation | 1(2 Channel) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Width | 10mm |
Вес, г | 10.14 |
Техническая документация
Datasheet
pdf, 4217 КБ
Datasheet
pdf, 4317 КБ
Datasheet
pdf, 1680 КБ
Datasheet PIC16F1517-I/PT
pdf, 6738 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары