TC74A2-5.0VAT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 2 шт. —
620 руб.
от 5 шт. —
539 руб.
от 10 шт. —
501.25 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Электроэлемент
IC, THERMAL SENSOR, 5V, TO220-5; IC Output Type:Digital; Sensing Accuracy Range:В± 2В°C; Sensing Temperature Min:-40В°C; Sensing Temperature Max:+125В°C; Sensor Case Style:TO-220; No. of Pins:5Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:74; Operating Temperature Max:125В°C; Operating Temperature Range:-40В°C to +125В°C; Output Voltage:5V; Resolution:В± 1В°C; Resolution (Bits):8bit; Sensor / Transducer Type:Temperature; Supply Current:200ВµA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-40В°C to +125В°C; Termination Type:Surface Mount Device
Технические параметры
Accuracy | +/-2 C to+/-3 C |
Brand | Microchip Technology |
Configuration | Local |
Factory Pack Quantity | 50 |
Interface Type | 2-Wire, I2C, SMBus |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Supply Current | 350 uA |
Output Current | 50 mA |
Output Type | Digital |
Package / Case | TO-220-5 |
Packaging | Tube |
Product | Sensor |
Product Category | Board Mount Temperature Sensors |
Resolution | 8 bit |
RoHS | Details |
Series | TC74 |
Shutdown | Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Unit Weight | 0.096016 oz |
Accuracy - Highest (Lowest) | В±2В°C (В±3В°C) |
Base Product Number | TC74 -> |
ECCN | EAR99 |
Features | Standby Mode |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -40В°C ~ 125В°C |
Sensor Type | Digital, Local |
Supplier Device Package | TO-220-5 |
Test Condition | 25В°C ~ 85В°C (0В°C ~ 125В°C) |
Voltage - Supply | 2.7V ~ 5.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Operating Temperature Range | -40 to+125 °C |
Package Type | TO-220 |
Pin Count | 5+Tab |
Sensor Function | Temperature |
Width | 4.7mm |
Supply Voltage | 2.7V~5.5V |
Вес, г | 2.722 |
Техническая документация
Datasheet TC74
pdf, 239 КБ
Похожие товары