LT1117CM-3.3

LT1117CM-3.3
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8002986664
Бренд: Analog Devices

Описание

Электроэлемент
Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PSSO3

Технические параметры

Accuracy - (%) ??1
Automotive No
Junction to Case 10??C/W
Line Regulation 6mV
Load Regulation 10mV
Maximum Dropout Voltage @ Current - (V) 1.1@100mAI1.2@800mAI1.3@800mAI1.25@500mAI1.2@100mAI1.15@500mA
Maximum Input Voltage - (V) 15
Maximum Output Current - (A) 0.8
Maximum Quiescent Current - (mA) 10
Military No
Minimum Input Voltage - (V) 2.45
Operating Temperature - (??C) 0~125
Output Type Fixed
Output Voltage - (V) 3.3
Packaging Tube
Pin Count 4
Special Features Thermal ProtectionICurrent LimitIShort Circuit Protection
Standard Package Name TO-263
Supplier Package DDPAK
Typical Dropout Voltage @ Current - (V) 1.1@800mAI1.05@500mAI1@100mA
Typical Quiescent Current - (mA) 5
Brand: Analog Devices
Dropout Voltage - Max: 1.3 V
Dropout Voltage: 1.1 V
Factory Pack Quantity: 50
Input Voltage, Max: 15 V
Input Voltage, Min: 2.45 V
Line Regulation: 1 mV
Load Regulation: 1 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 800 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: DDPAK-3
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Quiescent Current: 5 mA
Reference Voltage: 1.25 V
Subcategory: PMIC-Power Management ICs
Type: Positive Linear Regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем