LT3082EST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 2 шт. —
1 160 руб.
от 10 шт. —
1 090 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Электроэлемент
:0V; Output Voltage Max:38.5V; Polarity:-; Output Current Max:200Ma Rohs Compliant: Yes |Analog Devices LT3082EST#PBF
Технические параметры
Automotive | Yes |
Junction to Ambient | 24??C/W |
Junction to Case | 15??C/W |
Line Regulation | 0.2nA/V |
Load Regulation | -0.1nA(Typ) |
Maximum Dropout Voltage @ Current - (V) | 1.45@10mAI1.65@200mA |
Maximum Input Voltage - (V) | 40 |
Maximum Output Current - (A) | 0.2 |
Maximum Quiescent Current - (mA) | 0.5 |
Military | No |
Minimum Input Voltage - (V) | 1.2 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 0 to 40 |
Packaging | Tape and Reel |
Pin Count | 4 |
Special Features | Current LimitIThermal Shutdown Protection |
Standard Package Name | SOT-223 |
Supplier Package | SOT-223 |
Typical Dropout Voltage @ Current - (V) | 1.22@10mAI1.3@200mA |
Typical Quiescent Current - (mA) | 0.3 |
Base Product Number | LT3082 -> |
Current - Output | 200mA |
Current - Quiescent (Iq) | 500ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tube |
Package / Case | TO-261-4, TO-261AA |
Protection Features | Over Current, Over Temperature, Reverse Polarity, |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/29619 |
Supplier Device Package | SOT-223-3 |
Voltage - Input (Max) | 40V |
Voltage - Output (Max) | 38.5V |
Voltage - Output (Min/Fixed) | 0V |
Voltage Dropout (Max) | 1.65V @ 200mA |
Brand: | Analog Devices |
Development Kit: | DC1447A |
Dropout Voltage - Max: | 1.65 V |
Dropout Voltage: | 1.3 V |
Factory Pack Quantity: Factory Pack Quantity: | 78 |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 1.2 V |
Line Regulation: | 0.003 mV/V |
Load Regulation: | -0.5 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 300 uA |
Output Current: | 200 mA |
Output Type: | Adjustable |
Output Voltage Range: | 0 V to 38.5 V |
Output Voltage: | 0 V to 38.5 V |
Package/Case: | SOT-223-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 90 dB |
Series: | LT3082 |
Subcategory: | PMIC-Power Management ICs |
Type: | Single Resistor Low Dropout Linear Regulator |
Voltage Regulation Accuracy: | 1% |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 294 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары