MCP7940N-I/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 2 шт. —
510 руб.
от 5 шт. —
438 руб.
от 10 шт. —
403.75 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Электроэлемент
REAL TIME CLOCK/CALENDAR, 64B, I2C, MSOP; Date Format:Day; Date; Month; Year; Clock Format:HH:MM:SS; Clock IC Type:Alarm RTC; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Clock IC Case Style:MSOP; No. of Pins:8Pins; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Battery Backup Switching | Backup Switching |
Brand | Microchip Technology |
Date Format | DW |
Factory Pack Quantity | 100 |
Function | Alarm, Calendar, Clock |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | MSOP-8 |
Packaging | Bulk |
Product | Real Time Clocks |
Product Category | Real Time Clock |
RoHS | Details |
RTC Bus Interface | Serial, 2-Wire, I2C |
RTC Memory Size | 64 B |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Time Format | HH |
Unit Weight | 0.004938 oz |
Automotive | Yes |
Bus Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
User RAM (byte) | 64 |
Functions | Battery Backup, Calendar |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.8 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
User RAM | 64B |
Width | 3mm |
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Alarm, Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | Serial, 2-Wire, I2C |
RTC Memory Size: | 64 B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Техническая документация
Datasheet
pdf, 1351 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1203 КБ
Datasheet
pdf, 660 КБ
Документация
pdf, 1218 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем