74HC4052D
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
71 руб.
от 10 шт. —
52 руб.
от 100 шт. —
36.17 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
IC, CMOS, MUX/DEMUX, 16SOIC; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:90ohm; Supply Voltage Range:2V to 6V; Analogue Multiplexer Case:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:74HC4052; 74HCT4052; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC4052; Logic Case Style:SOIC; Logic Function Number:744052; Logic IC Base Number:744052; Logic IC Function:Dual 4-Channel Analog Multiplexer/Demultiplexer; Logic Type:Demultiplexer, Multiplexer; No. of Channels:4Channels; No. of Gates:2; No. of Inputs:4; No. of Outputs:8Outputs; On Resistance Rds(on):60ohm; Operating Temperature Range:-40°C to +125°C; Ratio:4:1; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Surface Mount Device
Технические параметры
Chip Enable Signals | Yes |
Configuration | Dual 4 |
Input Signal Type | Single |
Lead Finish | Gold |
Max Processing Temp | 260 |
Maximum Dual Supply Voltage | ±5 V |
Maximum High Level Output Current | 25 mA |
Maximum Low Level Output Current | 25 mA |
Maximum On Resistance | 225@4.5V Ohm |
Maximum On Resistance Range | 150 to 250 Ohm |
Maximum Power Dissipation | 500 mW |
Maximum Single Supply Voltage | 10 V |
Maximum Supply Current | 0.32@10V@-40C to 125C mA |
Maximum Turn-Off Time | 74(Typ)@2V ns |
Maximum Turn-On Time | 105@2V ns |
Minimum Dual Supply Voltage | ±1 V |
Minimum Single Supply Voltage | 2 V |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Operating Temperature | -40 to 125 °C |
Output Signal Type | Single |
Power Supply Type | SingleIDual |
Propagation Delay Test Condition | 50 pF |
Type | Analog Multiplexer |
Typical Dual Supply Voltage | ±2.5 V |
Typical Single Supply Voltage | 5 V |
Вес, г | 0.2 |
Техническая документация
Datasheet 74HC4052, 74HCT4052
pdf, 321 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Похожие товары