74HC574D
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
83 руб.
от 10 шт. —
64 руб.
от 100 шт. —
47.75 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Посмотреть аналоги2
Описание
Электроэлемент
IC, D TYPE, FLIPFLOP, OCTAL, 20SOIC; Logic Family / Base Number:74HC574; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:123MHz; Output Current:7.8mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74574; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Logic Function Number:74574; Logic IC Base Number:74574; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
High Level Output Current | -7.8(mA) |
Input Signal Type | Single-Ended |
Logic Family | HC |
Low Level Output Current | 7.8(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Inputs | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | SINGLE-ENDED |
Output Type | 3-State |
Package Type | SO |
Packaging | Bulk |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 225(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Brand | Nexperia |
Factory Pack Quantity | 2000 |
Function | D-Type Bus Interface |
Height | 2.45 mm |
Input Type | Single-Ended |
Length | 13 mm |
Logic Type | D-Type Edge Triggered Flip-Flop |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Circuits | 1 |
Number of Input Lines | 8 |
Number of Output Lines | 8 |
Operating Supply Voltage | 5 V |
Package / Case | SOT-163 |
Part # Aliases | 74HC574D-T |
Product Category | Flip Flops |
RoHS | Details |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.000035 oz |
Width | 7.6 mm |
Вес, г | 0.88 |
Техническая документация
Datasheet 74HCT574PW,118
pdf, 789 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары