LTC2410IGN

LTC2410IGN
Изображения служат только для ознакомления,
см. техническую документацию
6 190 руб.
Добавить в корзину 1 шт. на сумму 6 190 руб.
Номенклатурный номер: 8002987174
Бренд: Analog Devices

Описание

Электроэлемент
Analog to Digital Converters - ADC 24-B No Lat DS ADC w/ Diff In & Diff Ref

Технические параметры

Automotive No
Digital Interface Type Serial(2-Wire, 3-Wire, SPI, Microwire)
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error 14ppm of Vref
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 2.7
Number of ADCs 1
Number of Input Channels 1
Operating Temperature - (??C) -40~85
Packaging Tube
Pin Count 16
Polarity of Input Voltage Bipolar
Sampling Rate 7.5sps
Standard Package Name SOP
Supplier Package SSOP N
Voltage Reference External
Voltage Supply Source Single
Analogue Supply Voltage: 2.7 V to 5.5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: DC575A
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: 100
Input Type: Differential
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SSOP-16
Packaging: Tube
Pd - Power Dissipation: 1 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 24 bit
Sampling Rate: 7.5 S/s
Shutdown: Shutdown
Subcategory: Data Converter ICs
Type: Precision
Вес, г 0.308

Техническая документация

Datasheet
pdf, 777 КБ
Документация
pdf, 667 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем