AD633ANZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 150 руб.
Добавить в корзину 1 шт.
на сумму 9 150 руб.
Описание
Электроэлемент
Analog Mulitplier, 4 Quadrant, Pdip; Product Range:Ad633 Series; Supply Voltage Min:8V; Supply Voltage Max:18V; No. Of Multipliers/Dividers:1; No. Of
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Linear-Analog Multipliers, Dividers |
Function | Analog Multiplier |
Number of Bits/Stages | 4-Quadrant |
Online Catalog | Analog Multipliers, Dividers |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
корпус | 8-PDIP |
Maximum Dual Supply Voltage | ±18V |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +85 °C |
Maximum Supply Current | 6 mA |
Minimum Dual Supply Voltage | ±8V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Number of Quadrants | 4 |
Output Type | Single Ended |
Package Type | PDIP |
Pin Count | 8 |
Width | 7.11mm |
Amplifier Type: | Analog Multiplier |
Brand: | Analog Devices |
Development Kit: | AD633-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 8 V to 18 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
Series: | AD633 |
Subcategory: | Amplifier ICs |
Техническая документация
Дополнительная информация
Калькуляторы группы «Преобразователи сигналов»
Типы корпусов импортных микросхем